Freescale Semiconductor MC7447AHX1000NBR

MPU MPC74xx RISC 32-Bit 0.13um 1GHz 1.8V/2.5V 360-Pin FCCBGA T/R
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
AAA CHIPSMC7447AHX1000NBR1,882
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Freescale Semiconductor MC7447AHX1000NBR.

IHS

Datasheet58 pages21 years ago

Alternate Parts

Price @ 1000
$ 485.987
$ 485.987
Stock
1,882
156,623
156,623
Authorized Distributors
0
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
360
360
360
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
167 MHz
167 MHz
167 MHz
Interface
-
-
-
Min Supply Voltage
1.25 V
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Freescale Semiconductor MC7447AHX1000NBR provided by its distributors.

MPU MPC74xx RISC 32-Bit 0.13um 1GHz 1.8V/2.5V 360-Pin FCCBGA T/R
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360

Manufacturer Aliases

Freescale Semiconductor has several brands around the world that distributors may use as alternate names. Freescale Semiconductor may also be known as the following names:

  • FREESCALE
  • FREESCAL
  • FREESC
  • FREE
  • FREESCA
  • FSL
  • FREESCALE SEMICONDUCTOR INC
  • FREESCALE SEMI
  • FRS
  • FRE
  • Freescale Semiconductor - NXP
  • FREESCALE SEMICONDUC
  • FREESCALES
  • Freescale Semiconductor Inc (NXP Semiconductors)
  • FREESCALE SEMIC
  • FREESCALE-PB
  • FREESCALE/NXP
  • FREES
  • Freescale Semicon
  • FRESSCAL
  • FREESCALE/PBF
  • FRS/MOT
  • FREESCALE SEMICONDUCTORS
  • FREESCALE SEMICOND
  • FREECALE