Abracon FSR327

Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon FSR327.

IHS

Datasheet1 page18 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.361
Stock
28,059
36,919
Authorized Distributors
0
4
Frequency
32.768 kHz
32.768 kHz
Frequency Tolerance
0.002 %
0.002 %
Frequency Stability
144 ppm
144 ppm
Load Capacitance
12.5 pF
12.5 pF
ESR (Equivalent Series Resistance)
-
50 kΩ
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-08-23
LTD Date2007-08-23

Descriptions

Descriptions of Abracon FSR327 provided by its distributors.

Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSR-327