Abracon FPX080

Series - Fundamental Quartz Crystal, 8MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon FPX080.

IHS

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.53
Stock
554
920
Authorized Distributors
0
1
Frequency
8 MHz
8 MHz
Frequency Tolerance
0.005 %
0.005 %
Frequency Stability
100 ppm
100 ppm
Load Capacitance
-
20 pF
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2003-02-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-12-31

Related Parts

Seam Seal Crystal Ceramic, 8.000Mhz, 18Pf, 20Ppm-20+70C, 50Ppm-20+70C Rohs Compliant: Yes
Crystal, Hc49/u Smd, 8.000Mhz, 18Pf, 30Ppm@25C, 50Ppm-20+70C Rohs Compliant: Yes
Seam Seal Crystal Ceramic, 8.000Mhz, 18Pf, 20Ppm, 5 X 7 X 1.3 Rohs Compliant: Yes
CTS ComponentsATS08ASM-1E
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS080B-E
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsCB3LV-3C-8M0000
SMD Crystal Oscillator 8MHz 3.3V 50pF 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon FPX080 provided by its distributors.

Series - Fundamental Quartz Crystal, 8MHz Nom
FPX Plastic SMD Microprocessor Crystals 8MHz SERIES

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPX-080