Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke TP1

Test Probe Cat III 1000V 10A Contents: (2) Probes
$ 33.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TP1.

Newark

Datasheet1 page12 years ago
Datasheet1 page17 years ago

Master Electronics

Inventory History

3 month trend:
-19.76%

CAD Models

Download Fluke TP1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Tenma76-120
TEST LEAD, BLACK, 1M, 1.2KV, 12A
Tenma76-122
TEST LEAD, RED, 1M, 1.2KV, 12A; Test Connector Type A:4mm Stackable Banana Plug, Shrouded; B:4mm
Tenma76-118
TEST LEAD, RED, 1M, 1.2KV, 12A
Pomona Electronics5519A
DMM TEST LEAD SET FOR MOST FLUKE METERS, MTO BULK | Pomona Electronics 5519A#
Pomona Electronics5907A
Pomona 5907A Test Lead Set, DMM, Right Angle & Straight Plug, For Hand-Held Meters
Pomona Electronics5898
Multimeter Test Lead Set, 1.22m, Black, Grey, Red, Stainless Steel

Descriptions

Descriptions of Fluke TP1 provided by its distributors.

Test Probe Cat III 1000V 10A Contents: (2) Probes
Fluke TP1 Slim-Reach Flat Blade Test Probe Set (Red and Black)
Test Probe, CAT II 1000V, Banana Jack, Black, Red
Test Probes, CAT IV 600V, CAT III 1000V
TEST PROBE SET, Fluke TP1; Test Probe Type:-; Functions:-; Accuracy %:-; For Use With:-; Product Range:-; SVHC:No SVHC (15-Jun-2015);
Accessories TEST PROBES, SLIM-

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650887
  • FLUKE TP1
  • FLUKE-TP1
  • TP1.