Fluke PM9091/001

Fluke PM9091/001 Coax Cable, Shielded Banana To BNC, 50 Ohm, Red/Gray/Black, 1.5 m (5 Ft)
$ 145.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke PM9091/001.

Master Electronics

Datasheet1 page16 years ago

Related Parts

Pomona Electronics2249-C-60
Coaxial Cable Assembly 50 Ohm BNC Male to BNC Male 20AWG 60 Inch
Pomona Electronics2249-E-48
Pomona 2249-E-48 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 48” Long, 2249 Series
Phoenix Contact2867254
RF Cable Assemblies RAD-CON-MCX-N-SS
Pomona Electronics2249-E-60
Pomona 2249-E-60 BNC Male Cable Assembly with Strain Relief, 75 Ohms, 60", RG59B/U, 2249 Series
Crystek CrystalsCCSMA-MM-SS402-60
RF COAX CABLE ASSEMBLY;SS 402;50 OHM;STRAIGHT SMA MALE/STRAIGHT SMA MALE;60 IN. | Crystek Corporation CCSMA-MM-SS402-60
Crystek CrystalsCCSMA-MM-LL142-48
Cable Assembly Coaxial 1.21m SMA to SMA M-M

Descriptions

Descriptions of Fluke PM9091/001 provided by its distributors.

Fluke PM9091/001 Coax Cable, Shielded Banana To BNC, 50 Ohm, Red/Gray/Black, 1.5 m (5 Ft)
PM9091/001 - Fluke 1.5M (5Ft) Safety Designed Coax Cable (935598)
Kit Contents:3 Black Cables with Colored BNC Male Connectors (Red, Gray, Black); Product Range:-; Cable Length:1.5m; Connector Type A:BNC Straight Plug; Connector Type B:BNC Straight Plug; Insulator Colour:Black, Grey, Red RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM9091/001.