Fluke I200S

Current Clamp 1A - 200A AC (1)300 mcm BNC Termination Output 2.00 m 0.8 in. 10mV/A 100mV/A
$ 356.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke I200S.

Master Electronics

Datasheet2 pages16 years ago

Newark

Inventory History

3 month trend:
-15.15%

Related Parts

FlukeI200
Clamp, AC Current; 240 A; 600 VAC; 40 to 10 kHz @ -1.5 dB, 40 kHz @ -3 dB

Descriptions

Descriptions of Fluke I200S provided by its distributors.

Current Clamp 1A - 200A AC (1)300 mcm BNC Termination Output 2.00 m 0.8 in. 10mV/A 100mV/A
Meter Side Connector:BNC Plug; Probe Side Connector:Current Clamp; Current Range Max:200A; Current Range Min:100mA; For Use With:Fluke Scopemeter, Power Quality Meter, Digital Multimeters; Product Range:-; Accuracy:± 1.5% RoHS Compliant: Yes
Suitable for = Fluke Tools / Probe Side Connector = Current Clamp / Meter Side Connector = BNC Connector / Current Measuring Range = 500 mA ... 200 A / Safety Category = CAT III 600 V / Cable Length m = 2

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 664760
  • FLUKE I200S
  • FLUKE-I200S
  • I-200S
  • I200S.