Suitable for = Fluke Multimeters / Probe Side Connector = Current Clamp / Meter Side Connector = Safety Shrouded Banana Plug / Current Measuring Range = 500 mA ... 200 A / Safety Category = CAT III 600 V / Cable Length m = 1.5
Meter Side Connector:4mm Right Angle Banana Plug, Shrouded; Probe Side Connector:Current Clamp; Current Range Max:200A; Current Range Min:500mA; For Use With:Fluke Multimeters; Product Range:-; Accuracy:± 1%; Accuracy:1% RoHS Compliant: Yes