Fluke FLUKE-125B/NA

Compact Handheld Oscilloscope, 40 MHz MHz, 2 Channels, 5.7 in Color TFT
$ 3,634.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-125B/NA.

Newark

Datasheet11 pages10 years ago

Related Parts

Hand-Held Oscilloscope 40MHz 120B Series Industrial ScopeMeter Series
Hand-Held Oscilloscope with Protection Accessories 40MHz 120B Series Industrial ScopeMeter Series
B&K Precision2532B
OSCILLOSCOPE; DIGITAL; BENCH; 40 MHZ; 2 CHANNELS; 500 MSA/S; 32 KPTS/CH
TektronixTBS1052B-EDU
OSCILLOSCOPE 2-CHANNEL 50 MHZ EDUCATION MODEL TBS1000 SERIES TBS1000 SERIES
TektronixTDS2001C
OSCILLOSCOPE, DIGITAL; 50 MHZ; 2 CHANNELS; 500 MS/S; COLOR DISPLAY; USB PORT
TektronixTBS1032B
OSCILLOSCOPE DIGITAL 2 CHANNELS 30 MHZ 500 MS/S

Descriptions

Descriptions of Fluke FLUKE-125B/NA provided by its distributors.

Compact Handheld Oscilloscope, 40 MHz MHz, 2 Channels, 5.7 in Color TFT
Fluke 125B - Fluke Industrial ScopeMeter Hand-Held Oscilloscope (40MHz)
Industrial ScopeMeter Handheld Oscilloscope
Industrial Scopemeter,40MHz,North
Industrial Scopemeter™ Hand-Held Oscilloscope, 2 Input Channels, 40 Mhz Bandwidth With 25 Msps; Product Range:120B Series; Scope Channels:2 Channel; Bandwidth:40Mhz; Sampling Rate:25Msps; Display Memory Depth:512 Pts Rohs Compliant: Yes |Fluke Electronics FLUKE-125B/NA

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 125B/NA
  • FLUKE125B/NA