Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix TBS1032B

Oscilloscope Digital 2 Channels 30 Mhz 500 Ms/s
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TBS1032B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TBS1032B.

Farnell

Datasheet12 pages10 years ago
Datasheet12 pages11 years ago

RS (Formerly Allied Electronics)

Related Parts

B&K Precision2120C
30 MHz Dual Trace Analog Oscilloscope with Probes
B&K Precision2125C
30 MHZ ANALOG OSCILLOSCOPE W/DELAY TRACE
B&K Precision2121C
Analog Oscilloscope with Frequency Counter
Pico Technology PICOSCOPE 2205A オシロスコープ

Descriptions

Descriptions of Tektronix TBS1032B provided by its distributors.

OSCILLOSCOPE DIGITAL 2 CHANNELS 30 MHZ 500 MS/S
OSCILLOSCOPE, 2-CH, 30MHZ, 500MSPS; Product Range: TBS1000B Series; Scope Channels: 2 Channel; Bandwidth: 30MHz; Sampling Rate: 500MSPS; Display Memory Depth: 2.5 kpts; Calculated Rise Time: -; Scope Display Type: WVGA LCD Colour; Kit Contents: One 50MHz TPP0051 Passive Probe Per Channel (10: 1), Manual, Certificate of Calibration, CD; Manufacturer Warranty: 5 Years; SVHC: No SVHC (12-Jan-2017); Plug Type: EU, SWISS, UK
Oscilloscope Dimensions L x W x H: 125 x 327 x 158 mm Time basis: 2.5 ns/div...50 s/div Vertical sensitivity/div: 2 mV...5 V/div Weight: 2 kg Delivery with: 1 Probes / Channel / Documentation CD / Power Cable / Calibration Certificate Design: Bench Display: 7" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Frequency Counter Interfaces: USB Mathematical functions: Add / FFT / Subtract / Multiply Measuring function: Data logger / Duty cycle / Mask testing / Min./max. value Safety standard EN 61010: CAT II 300 V Series: TBS1000B Trigger: Auto / Edge / Pulse width / Video / Single / Stop Bandwidth: 30 MHz Channel analog: 2 Channel digital (MSO): 0 Input: Impedance F: 20 pF Memory: 2.5 kpts/ch RF frequency range: ... RF resolution bandwidth: ... RF span: ... Sample

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX