Fluke FLUKE 190-062 EU

Handheld Oscillo
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellFLUKE 190-062 EU01
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE 190-062 EU.

Farnell

Datasheet8 pages12 years ago
Datasheet10 pages14 years ago
Datasheet1 page14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Related Parts

SCOPEMETER, 2CH, 60MHZ, COLOR, UK
B&K Precision2511
2510 Series Handheld Digital Storage Oscilloscopes with Non-Isolated Channels, 60 MHz Bandwidth
B&K Precision2515
60 MHZ ISOLATED HANDHELD DIGITAL OSCILLOSCOPE, 2510 SERIES
B&K Precision2160A
60 MHZ, DUAL TRACE, DELAYED SWEEP OSCILLOSCOPE (W/PROBES) | B&K Precision 2160A
OSCILLOSCOPE, 2 CH, 60MHZ, 2.5G/S, AWG
TektronixTDS2001C
OSCILLOSCOPE, DIGITAL; 50 MHZ; 2 CHANNELS; 500 MS/S; COLOR DISPLAY; USB PORT

Descriptions

Descriptions of Fluke FLUKE 190-062 EU provided by its distributors.

Handheld Oscillo
SCOPEMETER, 2CH, 60MHZ, COLOR, EU; Bandwidth:60MHz; Sampling Rate:625MSPS; Input Impedance:1Mohm; Rise Time:5.8ns; External Height:265mm; External Width:190mm; External Depth:70mm; Weight:2kg; SVHC:No SVHC (20-Jun-2011)
SCOPEMETER, 2CH, 60MHZ, COLOR, EU; Product Range:Scopemeter 190 Series II; Scope Channels:2 Channel; Bandwidth:60MHz; Sampling Rate:625MSPS; Display Memory Depth:10 kpts; Calculated Rise Time:5.8ns; Scope Display Type:LC

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 190-062/EU
  • FLUKE-190-062 EU
  • FLUKE-190-062/EU
  • FLUKE190-062EU