Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

B&K Precision 2160A

60 Mhz, Dual Trace, Delayed Sweep Oscilloscope (w/probes) | B&k Precision 2160A
$ 1,119
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 2160A.

Master Electronics

Datasheet1 page14 years ago

element14

RS (Formerly Allied Electronics)

Newark

DigiKey

Related Parts

B&K Precision2511
2510 Series Handheld Digital Storage Oscilloscopes with Non-Isolated Channels, 60 MHz Bandwidth
B&K Precision2160C
60 MHz Analog Oscilloscope with Probes
OSCILLOSCOPE, 2 CH, 60MHZ, 2.5G/S, AWG
TektronixTDS2001C
OSCILLOSCOPE, DIGITAL; 50 MHZ; 2 CHANNELS; 500 MS/S; COLOR DISPLAY; USB PORT
TektronixTDS2002C
OSCILLOSCOPE, DIGITAL; 70 MHZ; 2 CHANNELS; 1 GS/S; COLOR DISPLAY; USB PORT
TektronixDPO2002B
OSCILLOSCOPE BENCH 70 MHZ 2 CHANNELS DPO2000 SERIES

Descriptions

Descriptions of B&K Precision 2160A provided by its distributors.

60 MHZ, DUAL TRACE, DELAYED SWEEP OSCILLOSCOPE (W/PROBES) | B&K Precision 2160A
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
O'SCOPE 60MHZ DUAL TR/DLY SWEEP
Oscilloscope; Scope Type:Analog; Scope Channels:2 Scope; Bandwidth:60MHz; Display Type:CRT; Input Impedance:1Mohm; Rise Time:5.8ns; Input Voltage:800V p-p; Supply Voltage Min:110V; Supply Voltage Max:240V; External Height:324mm ;RoHS Compliant: NA

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION