Fluke 80PK-24

Thermal Imager, LCD / Touchscreen, -20 ... 150°C, 9Hz, IP54, Fixed, 120 x 90, 50 x 38°
$ 182.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 80PK-24.

JRH Electronics

Datasheet1 page11 years ago

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.06%

Related Parts

Pomona Electronics3788
Test Clip Lead, BNC Female to Alligator Clip, 5-1/2", Nylon, Black, Red
Fluke80PT-25
PROBE, TEMPERATURE,-196 TO 350 C,24 AWG,7,MINI-THERMOCOUPLE, BLUE HYTREL, HYTREL
Pomona Electronics3789
Test Lead, BNC Plug - 2x Minigrabber Test Clip, 139.7mm, Gold-Plated Brass
Pomona Electronics4741-6-0
Pomona 4741-6-0 Square Pin Receptacle .025”, 3 A, 6” Long, 45 V, Black, 4741 Series

Descriptions

Descriptions of Fluke 80PK-24 provided by its distributors.

Thermal Imager, LCD / Touchscreen, -20 ... 150°C, 9Hz, IP54, Fixed, 120 x 90, 50 x 38°
Test Probe Functions:Temperature; For Use With:Type K Thermocouple Temperature Measuring Instruments; Product Range:-; Accuracy:2.2°C; Temperature Max:816°C; Temperature Min:-40°C; Temperature Probe Technology:K Type Thermocouple RoHS Compliant: Yes
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Air / Measuring Temperature Max. °C = 816 / Measuring Temperature Min. °C = -40 / Response Time s = 3 / Length mm = 216 / Diameter mm = 3.2 / Cable Length m = 1 / Suitable for = 51II / Suitable for = 52II / Suitable for = 53II / Suitable for = 54II / Suitable for = 787 / Suitable for = 175 / Suitable for = 177 / Suitable for = 83V / Suitable for = 568 / Suitable for = 568Ex

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2098691
  • 80PK-24.
  • 80PK24
  • FLUKE 80PK-24
  • FLUKE 80PK24
  • FLUKE-80PK-24
  • FLUKE80PK-24