Coil Type = DC / Contact Configuration = 3CO / Termination Type = PCB Pins / Mounting Type = Plug-In / Contact Material = AgNi / Width mm = 32.5 / Coil Voltage - DC V = 48 / Series = 60 / Length mm = 36.4 / Height mm = 54.2 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 400