TE Connectivity KRPA-14DG-48

10MS 15MS 10A 240V@AC 48V 3 Form C (3PDT-NO, Nc) 1.8K¦¸ 26.7MA 240V , 35.71MM*35.71MM*50.8MM
$ 44.586
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KRPA-14DG-48.

IHS

Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+8.91%

CAD Models

Download TE Connectivity KRPA-14DG-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKUP-14D15-48
Relay, 3 Form C (NO/NC), 48 V (DC), 1800 Ω, 10 A, 240 V (AC), monostable, 1-1393118-7
TE Connectivity2-1393118-8
KUP Series Panel Plug-In Relay 3PDT 10A 48VDC 1800Ohm Quick Connect Panel Mount
TE Connectivity / AMP4-1393118-0
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 0.025A (Coil), 48Vdc (Coil), 1300Mw (Coil), 10A
TE Connectivity3-1393118-5
KUP Series Panel Plug-In Relay 3PDT 10A 48VDC 1800Ohm Quick Connect Panel Mount
PanasonicHC3-H-DC48V
Relays 48VDC 2.6KOhm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC3-HL-DC48V
Relays 48VDC 2.6KOhm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Power Relay 48VDC 10A 3PDT(28x31.5x42.9)mm Socket
Power Relay 48VDC 1.63KOhm 10A 3PDT(34.5x34.5x52.5)mm Socket General Purpose Relay
Power Relay 48VDC 1.8KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket
TE Connectivity7-1393091-1
General Purpose Relays 3PDT 10A 48VDC POWER MULTIMODE RELAY
TE Connectivity / P&BKUP-14D55-36
Power Relay 36VDC 10A 3PDT(38.89x35.71x73.7)mm Bracket Enclosed Relay Medical
TE Connectivity / P&BKUP-14D25-62
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay

Descriptions

Descriptions of TE Connectivity KRPA-14DG-48 provided by its distributors.

10ms 15ms 10A 240V@AC 48V 3 Form C (3PDT-NO, NC) 1.8K¦¸ 26.7mA 240V , 35.71mm*35.71mm*50.8mm
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.027A (Coil), 48VDC (Coil), 1300mW (Coil), 10A (Contact), DC Input, AC Output, Panel Mount
Relay, 3Pdt, 240Vac, 10A; Contact Configuration:3Pdt; Coil Voltage:48Vdc; Contact Current:10A; Product Range:Krpa Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-14DG-48
KRPA-14DG-48=KRPA Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: KRPA-14DG-48 | Internal Number: 8-1393104-5 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393104-5
  • KRPA-14DG-48.
  • KRPA14DG-48
  • KRPA14DG48