Finder 56.34.8.110.0000

General Purpose Relay, 56 Series, Power, 4Pdt, 110 Vac, 12 A Rohs Compliant: Yes |Finder Relays, Inc. 56.34.8.110.0000
$ 18.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 56.34.8.110.0000.

IHS

Datasheet10 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-58.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 120VAC 10A 4PDT(28x41.5x42.4)mm Socket
POWER/SIGNAL RELAY 4PDT MOMENTARY 2500mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
4PDT Plug In Non-Latching Relay Solder 10 A 110 - 120V ac, LY Series
Schneider Electric784XDXM4L-120A
Power Relay Electromechanical General Purpose 120VAC 15A 4PDT Solder/Plug-In Contacts 784 Series
Schneider Electric784XDXC-120A
Power Relay 110/120VAC 15A 4PDT(40.6x27.9x39.1)mm Socket
TE ConnectivityPT570615
Relay, PT Series, Power - General Purpose, Non Latching, 4PDT, 115 VAC, 6 A RoHS Compliant: Yes

Descriptions

Descriptions of Finder 56.34.8.110.0000 provided by its distributors.

General Purpose Relay, 56 Series, Power, 4Pdt, 110 Vac, 12 A Rohs Compliant: Yes |Finder Relays, Inc. 56.34.8.110.0000
Electromechanical Relay, 4PDT, AC/DC Output
继电器 4PCO 110VAC;
RELAY, 4PDT, 250VAC, 12A; Contact Configuration: 4PDT; Coil Voltage: 110VAC; Contact Current: 12A; Product Range: 56 Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Cont

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH