Finder 55.33.9.012.0000

Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.086A (Coil), 13.2VDC (Coil), 1000mW (Coil), DC Input, Random, AC...
$ 12.79
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 55.33.9.012.0000.

IHS

Datasheet14 pages12 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+49.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Relay 12VDC 10A 3PDT(38.73x35.56x48.38)mm Socket
PanasonicHC3-H-DC12V
Relays 12VDC 160Ohm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
TE ConnectivityKUP-14D55-12
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 0.1A (Coil), 12Vdc (Coil), 1200Mw (Coil), 10A
TE Connectivity8-1393091-3
Relay, 3 Form C (NO/NC), 12 V (DC), 110 Ω, 20 A, 400 V (AC), monostable, 8-1393091-3
TE Connectivity1-1608052-2
Electromechanical Relay 12VDC 120Ohm 10A 3PDT(38.73x35.56x55.5)mm Socket General Purpose Relay
PanasonicHC3-HL-DC12V
Relays 12VDC 160Ohm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of Finder 55.33.9.012.0000 provided by its distributors.

Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.086A (Coil), 13.2VDC (Coil), 1000mW (Coil), DC Input, Random, AC Output, Panel Mount
IND. PLUG-IN RELAY, 3PDT 10A, 12V DC COIL, AGNI CONTACT
10AMP 3 POLE PLUG IN RELAY 12V DC
RELAY, 3PDT, 250VAC, 10A; Contact Configuration: 3PDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: 55 Series; Relay Mounting: Socket; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Cont
Power Relay, 3Pdt, 12Vdc, 10A, Plug In; Relay Type:Miniature; Coil Voltage Vdc Nom:12V; Contact Current Max:20A; Contact Voltage Ac Nom:250V; Coil Resistance:140Ohm; Contact Configuration:3Pdt; Coil Type:Dc; Coil Current:86Ma Rohs Compliant: Yes |Finder Relays, Inc. 55.33.9.012.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH