Finder 55.33.8.230.0000

Power/Signal Relay, 3 Form C, 3PDT, Momentary, 1500mW (Coil), AC Input, AC Output, Panel Mount
$ 15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 55.33.8.230.0000.

IHS

Datasheet14 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+112%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP7-1419111-5
Electromechanical Relay 230VAC 19.465KOhm 20A 3PDT( (28mm 22.5mm 30mm)) THT Industrial Relay
TE Connectivity6-1419111-9
Relay, 3 Form C (NO/NC), 230 V (AC), 19.465 kΩ, 10 A, 400 V (AC), monostable, 6-1419111-9
TE Connectivity6-1419111-9
Relay, 3 Form C (NO/NC), 230 V (AC), 19.465 kΩ, 10 A, 400 V (AC), monostable, 6-1419111-9
POWER/SIGNAL RELAY 3PDT MOMENTARY 2700mW (COIL) 10A (CONTACT) 250VDC (CONTACT) SOCKET MOUNT
Relays 220/240VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC3-H-AC240V
Relays 220/240VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of Finder 55.33.8.230.0000 provided by its distributors.

Power/Signal Relay, 3 Form C, 3PDT, Momentary, 1500mW (Coil), AC Input, AC Output, Panel Mount
IND. PLUG-IN RELAY, 3PDT 10A, 230V AC COIL, AGNI CONTACT
Finder 55 55.33.8.230.0000 - 55.33.8.230.0000
MINIATURE GENERAL PURPOSE RELAYS 7 - 10 A.
Relay, 3Pdt, 250Vac, 10A; Contact Configuration:3Pdt; Coil Voltage:230Vac; Contact Current:10A; Product Range:55 Series; Relay Mounting:Socket; Coil Type:Ac; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; Coil Current:6Ma Rohs Compliant: Yes |Finder Relays, Inc. 55.33.8.230.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH