Finder 41.52.9.024.0010

FINDER 41.52.9.024.0010General Purpose Relay, 41 Series, Power, DPDT, 24 VDC, 8 A
$ 5.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 41.52.9.024.0010.

Upverter

Datasheet12 pages6 years ago

IHS

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
-45.55%

CAD Models

Download Finder 41.52.9.024.0010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1419108-7
Power Relay 24VDC 8A DPDT (29mm 12.7mm 15.7mm) THT
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 16.7A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A
Low Profile Power Relay with 15.7 mm height, ideal for incorporation in miniature equipments
Power/Signal Relay, Dpdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A (Contact),
TE Connectivity1887200-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VDC 1440Ohm Through Hole
TE Connectivity1887200-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VDC 1440Ohm Through Hole

Descriptions

Descriptions of Finder 41.52.9.024.0010 provided by its distributors.

FINDER 41.52.9.024.0010General Purpose Relay, 41 Series, Power, DPDT, 24 VDC, 8 A
41-52-9-024-0010 - Finder Relays - Low-Profile PCB Relay, DPDT 8A, 24V DC coil, AgNi contact
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, Random, AC/DC Output
Electromagnetic relay; contact rating current 8A; coil voltage 24VDC; 2 changeover contact (2C); coil power 400 mW; 8A/30VDC; 8A/250V AC
Relay, Power, Dpdt, 24Vdc, 8A, Tht; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:8A; Product Range:41 Series; Relay Mounting:Through Hole; Coil Type:Dc; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Finder Relays, Inc. 41.52.9.024.0010
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = 41 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.6 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance kOhm = 1.44

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH