Finder 40.52.8.110.0000

Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output, DIN Rail/Panel Mount
$ 9.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 40.52.8.110.0000.

IHS

Datasheet18 pages10 years ago

element14 APAC

TME

Burklin Elektronik

Newark

Inventory History

3 month trend:
-6.65%

CAD Models

Download Finder 40.52.8.110.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 110/120AC; VOL-RTG 250/125AC/DC
POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
RELAY; E-MECH; GEN PURP; DPDT; CUR-RTG 10A; CTRL-V 110/120AC; VOL-RTG 250/125AC/DC
HC Series 7 A DPDT 115 VAC Plug-In Miniature General Purpose Power Relay
HL Series 10A DPST 115 VAC Through Hole Space Saving General Purpose Power Relay
Relays 115VAC 7A DPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive

Descriptions

Descriptions of Finder 40.52.8.110.0000 provided by its distributors.

Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output, DIN Rail/Panel Mount
Finder 40.52.8.110.0000 PCB Relay 110V AC 8A 2 change-overs VDE compliant
Electromagnetic relay; contact rating current 8A; coil voltage 110VAC; 2 changeover contact (2C); coil power 1.2VA; 8A/250VAC,8A/24VDC; mounting: PCB, socket
Relay, Dpdt, 250Vac, 8A; Contact Configuration:Dpdt; Coil Voltage:110Vac; Contact Current:8A; Product Range:40 Series; Relay Mounting:Through Hole; Coil Type:Ac; Contact Voltage Vac:250V; Relay Terminals:Solder; Carry Current:8A Rohs Compliant: Yes |Finder Relays, Inc. 40.52.8.110.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1169170