Finder 40.31.8.110.0000

Power/Signal Relay, SPDT, Momentary, 1020mW (Coil), AC Input, AC Output, Socket Mount
$ 9.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 40.31.8.110.0000.

IHS

Datasheet22 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
-6.68%

CAD Models

Download Finder 40.31.8.110.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-02-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 110AC; VOL-RTG 250/30AC/DC; SOCKET MNT
POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 10A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT
G2R Power Relay Flux Protection Single-Side Stable SPDT 8A 110VAC Through Hole Tray
PanasonicHC1-HL-AC115V
RELAY GEN PURPOSE SPDT 10A 115V
Power/Signal Relay, SPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityRTB14615
Electromechanical Relay 115VAC 8.1KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay

Descriptions

Descriptions of Finder 40.31.8.110.0000 provided by its distributors.

Power/Signal Relay, SPDT, Momentary, 1020mW (Coil), AC Input, AC Output, Socket Mount
Power Relay 110VAC 12A SPDT(29x12.4x25)mm THT
PCB/PLUG-IN RELAY, SPDT 10A, 110V AC COIL, AGNI CONTACT, 40 SERIES
Finder 40 40.31.8.110.0000 - 40.31.8.110.0000
Finder , 40 Series, 110V , 10A
Relay, Spdt, 250Vac, 10A; Contact Configuration:Spdt; Coil Voltage:110Vac; Contact Current:10A; Product Range:40 Series; Relay Mounting:Through Hole; Coil Type:Ac; Contact Voltage Vac:250V; Relay Terminals:Solder; Coil Current:9.4Ma Rohs Compliant: Yes |Finder Relays, Inc. 40.31.8.110.0000
Switching Current A = 12 / Switching Capacity kVA = 3 / Series = 40 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Width mm = 12.4 / Coil Voltage - AC V = 110 / Length mm = 29 / Height mm = 25 / Contact Configuration = 1CO / Coil Type = AC / Coil Resistance kOhm = 6.9

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1169155