Descriptions of Finder 40.31.7.024.0000 provided by its distributors.
FINDER 40.31.7.024.0000General Purpose Relay, 40 Series, Power, SPDT, 24 VDC, 12 A
Power/Signal Relay, SPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), DC Input, AC Output
Relay, 1 Form C (NO/NC), 24 V (DC), 1.15 kΩ, 10 A, 400 V (AC), monostable, 40.31.7.024.0000
Power Relay 24VDC 12A SPDT(29x12.4x25)mm THT
Finder 40.31.7.024.0000 PCB Relay 24 V DC 12 A 1 changeover guaranteed isolation
PCB/PLUG-IN RELAY, SPDT 10A, 24V DC COIL, AGNI CONTACT, 40 SERIES
Relay, Power, Spdt, 24Vdc, 10A, Tht; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:12A; Product Range:40 Series; Relay Mounting:Through Hole; Coil Type:Dc Sensitive; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Finder Relays, Inc. 40.31.7.024.0000
Switching Current A = 12 / Switching Capacity kVA = 3 / Series = 40 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 24 / Width mm = 12.4 / Length mm = 29 / Height mm = 25 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 1.15