Finder 34.51.7.060.0010

Relay, 1 Form C (NO/NC), 60 V (DC), 19.7 kΩ, 6 A, 400 V (AC), monostable, 34.51.7.060.0010
$ 9.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 34.51.7.060.0010.

IHS

Datasheet10 pages12 years ago

element14 APAC

TME

Burklin Elektronik

Newark

Inventory History

3 month trend:
-11.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-1393236-3
Power/Signal Relay, 1 Form C, Momentary, 60VDC (Coil), 176mW (Coil), 6A (Contact), Panel Mount
High Sensitivity Signal Relay, 1 Form C, 200mW Type, 2 Coil Latching, Gold Contact
PanasonicAPF30260
Power/Signal Relay, SPDT, Momentary, 0.003A (Coil), 60VDC (Coil), 175mW (Coil), DC Input, AC Output
TE Connectivity4-1393236-2
Power/Signal Relay, 1 Form C, Momentary, 60VDC (Coil), 176mW (Coil), 6A (Contact), Panel Mount
PanasonicAPF30360
Electromechanical Relay SPDT 6A 48VDC 20.57KOhm Through Hole
TE Connectivity1393240-3
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 420mW 28.8kOhms

Descriptions

Descriptions of Finder 34.51.7.060.0010 provided by its distributors.

Relay, 1 Form C (NO/NC), 60 V (DC), 19.7 kΩ, 6 A, 400 V (AC), monostable, 34.51.7.060.0010
Electromechanical Relay 60VDC 19.7KOhm 10A SPDT(28x5x15)mm THT Slim Relay
Finder 34.51.7.060.0010 Ultra Slim PCB Relay EMR 60VDC SPDT-CO
SLIM PCB/PLUG-IN RELAY, SPDT 6A, 60V DC COIL, AGNI CONTACT
ULTRA-SLIM P.C.B. RELAYS (EMR OR SSR) 0.1-2-6 A
Relay, Spdt, 250Vac, 6A; Contact Configuration:Spdt; Coil Voltage:60Vdc; Contact Current:6A; Product Range:34 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Finder Relays, Inc. 34.51.7.060.0010

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH