Finder 34.51.7.048.0010

Electromechanical Relay 48VDC 12.3KOhm 10A SPDT(28x5x15)mm THT Slim Relay
$ 8.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 34.51.7.048.0010.

IHS

Datasheet10 pages12 years ago

element14 APAC

TME

Burklin Elektronik

Newark

Inventory History

3 month trend:
+279%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RELAY, E-MECH, GEN PURP, SPDT, 6A, CTRL-V 48DC, VOL-RTG 250/30AC/DC, SOCKET MNT
PanasonicAPE30148
Slim Power Relay, 1 Form C, 6A 250VAC, Silver Alloy Contact
PanasonicAPE30048
Slim Power Relay, 1 Form C, 6A 250VAC, Silver Alloy Contact
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 48AC/DC; VOL-RTG 250/30AC/DC; SCREW
PanasonicAPF30348
Electromechanical Relay SPDT 6A 48VDC 10.618KOhm Through hole
TE Connectivity4-1393236-3
Power/Signal Relay, 1 Form C, Momentary, 60VDC (Coil), 176mW (Coil), 6A (Contact), Panel Mount

Descriptions

Descriptions of Finder 34.51.7.048.0010 provided by its distributors.

Electromechanical Relay 48VDC 12.3KOhm 10A SPDT(28x5x15)mm THT Slim Relay
General Purpose Relay, 34 Series, Spdt, 48 Vdc, 6 A Rohs Compliant: Yes |Finder 34.51.7.048.0010
SLIM PCB/PLUG-IN RELAY, SPDT 6A, 48V DC COIL, AGNI CONTACT
Finder 34 34.51.7.048.0010 - 34.51.7.048.0010
ULTRA-SLIM P.C.B. RELAYS (EMR OR SSR) 0.1-2-6 A
继电器, PCB, SPCO, 48VAC, 6A;
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 48VDC; Contact Current: 6A; Product Range: 34 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 25; Available until stocks are exhausted

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH