Descriptions of Omron G2RV-SL700 AC/DC48 provided by its distributors.
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 48AC/DC; VOL-RTG 250/30AC/DC; SCREW
Power Supply; AC-DC; 12V; 2.5A; 85-264V In; Enclosed; DIN Rail; PFC; 30W; S8VM Series
Interface Relay Dimensions L x W x H: 6.2 x 92.5 mm Contacts: 1 Change-Over (CO)
Power/Signal Relay, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 250mW (Coil), 6A (Contact), 125VDC (Contact), AC/DC Input, AC/DC Output, DIN-Rail Mount
Relay, Spdt, 250Vac, 30Vdc, 6A; Contact Configuration:spdt; Coil Voltage:48Vdc; Contact Current:6A; Product Range:g2Rv Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:quick Connect Rohs Compliant: Yes
RELAY MODULE, SPDT, 48VAC/DC; Series:G2RV; Voltage, Coil AC Nom:48V; Voltage, Coil DC Nom:48V; No. of Poles:1; Contact Configuration:SPDT; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:30V; Max Contact Current AC:6A; Max Contact Current DC:6A; Mounting Type:Plug-In; External Length / Height:106.7mm; Width, External:92.7mm; External Depth:6.2mm; Temp, Op. Max:55°C; Temp, Op. Min:-40°C; AC Coil Power:0.4VA; Approval Bodies:VDE, CE; Approval Category:UL Recognised; Contact Material:AgSnin; Current Rating:6A; Current, Switching AC Max:6A; Current, Switching DC Max:6A; DC Coil Power:250mW; Power, Switching Max:180W; Power, Switching VA Max:1500VA; Resistance, Contact:100mohm; Resistance, Insulation:1000Mohm; Terminal Type:Screw Terminals; Time, Operating:20ms; Time, Release:40ms; Voltage, Dielectric Coil to Contact:4000V ac; Voltage, Dielectric Contact to Contact:1000V ac; Voltage, Insulation:500V dc; Voltage, Switching AC:400V ac; Voltage, Switching DC:125V dc