Finder 32.21.7.012.2300

Power/Signal Relay, 1 Form A, SPST, Momentary, 0.016A (Coil), 12VDC (Coil), 200mW (Coil), DC Input, Random, AC/DC...
$ 2.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 32.21.7.012.2300.

IHS

Datasheet4 pages15 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Finder 32.21.7.012.2300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1416010-6
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), DC Input, AC Output
TE Connectivity1-1393217-5
Electromechanical Relay 12VDC 720Ohm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay
TE Connectivity / AMP2-1415068-1
General Purpose Slimline PCB Electromechanical Relay SPST 6A 12VDC 848Ohm Through Hole
PanasonicJQ1A-12V-F
Power Relay 12VDC 5(NO)/2(NC)A SPST-NO(20x10x16)mm THT
Silver Alloy() 12V 7A Normal Open:1A(SPST-Normal Open) Plugin,7x20.4mm Power Relays ROHS
General Purpose Relay, G6B Series, Power, Non Latching, Spst-No, 12 Vdc, 5 A Rohs Compliant: Yes

Descriptions

Descriptions of Finder 32.21.7.012.2300 provided by its distributors.

Power/Signal Relay, 1 Form A, SPST, Momentary, 0.016A (Coil), 12VDC (Coil), 200mW (Coil), DC Input, Random, AC/DC Output
General Purpose Relay, 32 Series, Power, Spst-No, 12 Vdc, 6 A Rohs Compliant: Yes |Finder 32.21.7.012.2300
Electromagnetic relay; contact rating current 6A; coil voltage 12VDC; make contact (1A); coil power 200mW; 6A/30VDC; 6A/250VAC
RELAY, SPST-NO, 250VAC, 6A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 6A; Product Range: 32 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage ; Available until stocks are exhausted

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH