Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393217-5

Electromechanical Relay 12VDC 720Ohm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393217-5.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-17.45%

Alternate Parts

Price @ 1000
$ 3.32
$ 2.066
$ 2.066
Stock
54,994
1,043,353
1,043,353
Authorized Distributors
6
6
6
Relay Type
-
-
-
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
6 A
6 A
6 A
Coil Voltage (DC)
8.4 V
8.4 V
8.4 V
Coil Voltage (AC)
-
-
-
Coil Current
17 mA
17 mA
17 mA
Max Voltage Rating (AC)
400 V
-
-
Coil Resistance
720 Ω
720 Ω
720 Ω
Coil Power
200 mW
200 mW
200 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-04-30
LTD Date2021-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity2-1416010-6
TE Connectivity Power Relay, RE Series, 12V DC Coil, 6A Switching Current, SPST-NO
Power Relay 12VDC 5A SPST-NO(20.3x7x15)mm THT
TE Connectivity / AMP2-1415068-1
General Purpose Slimline PCB Electromechanical Relay SPST 6A 12VDC 848Ohm Through Hole
PanasonicJQ1A-12V-F
Power Relay 12VDC 5(NO)/2(NC)A SPST-NO(20x10x16)mm THT
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
PanasonicJQ1A-12V
Relay;E-Mech;Gen Purp;SPST-NO;Cur-Rtg 5 A (NO), 2 A (NC);Ctrl-V 12DC;PCB Mnt

Descriptions

Descriptions of TE Connectivity 1-1393217-5 provided by its distributors.

Electromechanical Relay 12VDC 720Ohm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay
Power Relay 12VDC 6A SPST-NO(20mm 10mm 10.6mm) THT
Special Order: RE031012 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 150 – 200 mW Coil Power Rating DC: 200 mW Coil Resistance: 720 Ω Standard Monostable, DC 150 – 200 mW | Power Relay | Part Number: 1-1393217-5 | Internal Number: 1-1393217-5 | Alias Number: RE031012 | TE Connectivity
POWER RELAY, SPST-NO, 6A, 12VDC, THT; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 6A; Product Range: RE Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 720ohm; SVHC: No SVHC (27-Jun-2018); Approvals & Standards: UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393217-5 .
  • RE031012