Finder 22.34.0.024.4620

Finder 22.34.0.024.4620 installation contactor 25A 250V AC 2NO/2NC IP20
$ 63.65
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 22.34.0.024.4620.

element14 APAC

Datasheet10 pages9 years ago
Datasheet10 pages15 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.43%

Supply Chain

Introduction Date2021-11-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityPRD-7AY0-24
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 25A, CTRL-V 24AC, VOL-RTG 240AC, SCREW
PanasonicHE2AN-Q-AC24V
HE Series 25 A DPST 24 VAC Through Hole Non-Polarized Compact Power Relay
Schneider Electric725BXXSC3ML-24A
Power Relay Electromechanical 24VAC 25A DPST-NO DIN Rail/Panel Mount 725 Series

Descriptions

Descriptions of Finder 22.34.0.024.4620 provided by its distributors.

Finder 22.34.0.024.4620 installation contactor 25A 250V AC 2NO/2NC IP20
RELAY, 2NO, 2NC, 250VAC, 25A; Load Current Inductive: -; Relay Mounting: DIN Rail; Operating Voltage: 250VAC; Contact Configuration: DPST-NO, DPDT-NC; No. of Poles: 4 Pole; Switching Power AC3: 4kW; Switching Current AC1: -; Co
Contactor Dimensions W x H x D: 35 x 60.8 x 84 mm Temperature range: -20 ... 50 °C Coil voltage: 24 VAC/DC Switching capacity max.: 6250 VA, AC1 Contacts: 2 NO+2 NC Protection rating: IP20 Series: 22 Series Continuous current: 25 A Rated voltage: 250 VAC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH