Finder 22.32.0.230.4520

Finder 22.32.0.230.4520 contactor 1 maker 1 breaker 230V AC/DC 25A 1pc
$ 30.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 22.32.0.230.4520.

element14 APAC

Datasheet10 pages9 years ago
Datasheet10 pages15 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.20%

Related Parts

TE Connectivity9-1393149-9
Electromechanical Relay 230VAC 7.5KOhm 30A DPST-NO (73.5x35.5x38.5)mm Flange Power Relay
TE ConnectivityRM505730
Power Relay 230VAC 30A DPST-NO(73.5mm 35.5mm 38.5mm) Flange
TE ConnectivityRTE44730
Power Relay 230VAC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
PanasonicHE2AN-AC240V
Power Relay 200/240VAC 25A DPST-NO(50mm 33mm 46.2mm) Plug-In

Descriptions

Descriptions of Finder 22.32.0.230.4520 provided by its distributors.

Finder 22.32.0.230.4520 contactor 1 maker 1 breaker 230V AC/DC 25A 1pc
Electromechanical Relay 220VDC 240VAC 25A SPST-NO/SPST-NC( (60.8mm 17.5mm 88.8mm)) DIN Rail Modular contactor Automotive
RELAY, 1NO, 1NC, 250VAC, 25A; Load Current Inductive: -; Relay Mounting: DIN Rail; Operating Voltage: 250VAC; Contact Configuration: DPST-NO, DPST-NC; No. of Poles: 2 Pole; Switching Power AC3: -; Switching Current AC1: -; Coil
Contact Configuration = 1NO / Contact Configuration = 1NC / Poles = 2 / Switching Power - AC kVA = 6.25 / Switching Current - AC A = 25 / Switching Voltage - AC V = 250 / Coil Voltage - AC V = 230 / Coil Voltage - DC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 22

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH