Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RTE44730

Power Relay 230VAC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
$ 8.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RTE44730.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-1393243-7
Power Relay 12VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity4-1419108-2
Relay DPST-NO(2 Form A) 8A 12V 360Ω 33.3mA 400V 6ms 8ms DIP TH 29mm × 12.7mm × 15.7mm
TE ConnectivityRT444012F
Power/Signal Relay, 2 Form A, Dpst, Mome; |Amp Te Connectivity 1-1419108-9
PanasonicDK2A-12V
Relay, Miniature; 8 A (Max.) (Switching); 250 VAC/30 VDC (Max.) (Switching)
PanasonicDK2A-24V
24VDC Coil Relay, 8A 125VDC DPST General Purpose, Through Hole
PanasonicDK2A-5V
Miniature Power Relay, 2 Form A, 10A 250VAC 10A 30VDC

Descriptions

Descriptions of TE Connectivity RTE44730 provided by its distributors.

Power Relay 230VAC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Electromechanical Relay DPST-NO 15A 230VAC 32.5KOhm Through Hole
General Purpose Relay, DIP, TH, 29mm × 12.7mm × 15.7mm
Special Order: RTE44730 Power Relay Type: Standard Coil Magnetic System: Monostable, AC Coil Power Rating Class: .5 – 1 VA Coil Power Rating AC: .74 VA Coil Resistance: 32500 Ω Standard Monostable, AC .5 – 1 VA .74 VA | Power Relay | Part Number: RTE44730 | Internal Number: 3-1393243-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393243-5