Fibox TA 090706 ENCLOSURE

Fibox 5814038 TA 09x07x06cm Enclosure, ABS Opaque cover
$ 7.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox TA 090706 ENCLOSURE.

Farnell

Datasheet1 page0 years ago

Inventory History

3 month trend:
+28.04%

Related Parts

Bud IndustriesPN-1320-DG
Bud Industries PN-1320-DG IP65 NEMA 4X Box, Dark Gray, 2.5x2.3x1.4 in, PN Series
Bud IndustriesPN-1321-DG
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 4.53x2.56x1.57 In; NEMA13; PN Series
Bud IndustriesPN-1331-DG
Bud Industries PN-1331-DG IP65 NEMA 4X Box, Dark Gray, 3.2x3.2x2.2 in, PN Series
HammondRH3165
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 6.5X1.26X1.26 IN, IP65,RH SERIES
HammondRP1025C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,2.56X2.36X1.57IN, IP65,RP SERIES
HammondRP1065C
Enclosure Plastic 3.35 x 3.15 x 2.17 Inch Light Gray ABS with Clear Lid

Descriptions

Descriptions of Fibox TA 090706 ENCLOSURE provided by its distributors.

Fibox 5814038 TA 09x07x06cm Enclosure, ABS Opaque cover
Enclosure, Ip65, Multipurpose, 60 Mm, 65 Mm, 95 Mm, Abs (Acrylonitrile Butadiene Styrene), Grey Rohs Compliant: Yes |Fibox TA 090706 ENCLOSURE
ENCLOSURE, BOX, ABS, GREY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 60mm; External Width - Metric: 65mm; External Depth - Metric: 95mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: -;
Enclosure Material = ABS / Protection Rating = IP65 / Fire Class = UL 94 HB / Enclosure Colour = Light Grey / External Width mm = 65 / External Depth mm = 95 / External Height mm = 60 / Internal Width mm = 59 / Internal Depth mm = 89 / Internal Height mm = 48 / Series = Tempo / Enclosure Type = DIN Rail

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA090706ENCLOSURE