Fibox PC 150/75 HT ENCLOSURE

Fibox , 180 x 130 x 75mm, IP66, IP67
$ 26.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox PC 150/75 HT ENCLOSURE.

Farnell

Datasheet1 page0 years ago

Inventory History

3 month trend:
-16.92%

Related Parts

Hammond1555NF17GY
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,4.7X4.7X1.47 IN, NEMA13,1555 SERIES
Fibox 6011913 PC 150/60 HT Enclosure, PC Smoked transparent cover
Fibox , 180 x 130 x 100mm, IP66, IP67
Fibox PCM 100/75 G ENCLOSURE ボックス
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 7.1 x 4.7 x 2.44 Inch Light Gray
Type 4x & 6P Polycarbonate Watertight Enclosure with Flanged Lid Light Gray 120x66x42mm

Descriptions

Descriptions of Fibox PC 150/75 HT ENCLOSURE provided by its distributors.

Fibox , 180 x 130 x 75mm, IP66, IP67
Enclosure, Ip66, Ip67, Nema 1, 4, 4X, 6, Multipurpose, 75 Mm, 130 Mm, 180 Mm, Pc (Polycarbonate) Rohs Compliant: Yes |Fibox PC 150/75 HT ENCLOSURE
ENCLOSURE, PC, GREY/SMOKED TRANSPARENT; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 75mm; External Width - Metric: 130mm; External Depth - Metric: 180mm; IP Rating: IP66, IP67; Bo
Enclosure Material = Polycarbonate / Protection Rating = IP67 / Nema Rating = 1 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Fire Class = UL 746C / Enclosure Colour = Light Grey / Smoked Grey / External Width mm = 180 / External Depth mm = 75 / External Height mm = 130 / Internal Width mm = 171 / Internal Depth mm = 70.4 / Internal Height mm = 121 / Series = MNX / Enclosure Type = DIN Rail

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH