What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1555NF17GY

Enclosure, Flanged, Panel Mount, Abs, UL94HB, Gray, 4.7X4.7X1.47 in, NEMA13, 1555 Series
$ 12.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555NF17GY.

Master Electronics

Datasheet1 page12 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.58%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 4.7 x 4.7 x 1.47 Inch Light Gray
Hammond1555FF17GY
RAL7035 Gray Watertight Plastic Enclosure Flange 4.7 x 3.6 x 1.47 Inch Light Gray
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 4.7 x 3.6 x 1.47 Inch Light Gray
Bud IndustriesPC-11402
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,4.75X1.31X0.06 IN, PLASTICASESTYLE A
Bud IndustriesPIP-11766
Bud Industries PIP-11766 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x1.4 in, PIP Series
Bud IndustriesPIP-11766-C
Plastic Enclosure Pip Series High Impact; |Bud Industries PIP-11766-C

Descriptions

Descriptions of Hammond 1555NF17GY provided by its distributors.

ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,4.7X4.7X1.47 IN, NEMA13,1555 SERIES
RAL7035 Gray Watertight Plastic Enclosure 4.7 x 4.7 x 1.47 Inch Light Gray
ABS Plastic Box Gray Lid, 1555F Series- ABS Watertight Enclosure (4.7" x 4.7" x 1.47")
RAL7035 grey watertight plastic enclosure P/C FLANGED BASE NEMA ENCL. (4.7 x 4.7 x 1.47) Hammond PN 1555NF17GY : UPC [623980023489] Color: Light Gray
BOX, ABS, FLANGED LID, IP66; Enclosure Type: Industrial; Enclosure Material: ABS; External Height - Metric: 37mm; External Width - Metric: 120mm; External Depth - Metric: 120mm; IP Rating: IP67; Body Colour: Grey; NEMA Rating: N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM