Fibox PC 121609

Enclosure DIN rail [Fibox] PC 121609 Enclosure DIN rail 6418074003669
$ 44.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox PC 121609.

element14 APAC

Datasheet1 page0 years ago
Datasheet1 page0 years ago

Farnell

TME

element14

Inventory History

3 month trend:
-29.33%

Related Parts

Enclosure DIN rail [Fibox] AB 122009 Enclosure DIN rail 6418074058843
Enclosure DIN rail [Fibox] AB121609 Enclosure DIN rail 6418074003546
Enclosure DIN rail [Fibox] AB121210 Enclosure DIN rail 6418074003539
Hammond1554TGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.1X4.7X3.5 IN, NEMA 13,1554 SERIES
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Hammond1554T2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.1 x 4.7 x 3.5 Inch Light Gray

Descriptions

Descriptions of Fibox PC 121609 provided by its distributors.

Enclosure DIN rail [Fibox] PC 121609 Enclosure DIN rail 6418074003669
ENCLOSURE, DIN RAIL, POLYCARBONATE, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:160mm; External Width - Metric:119mm; External Depth - Metric:88.9mm; IP Rating:IP66, IP67
Enclosure, Din Rail, Polycarbonate, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:89Mm; Anchura Externa - Métrico:119Mm; Profundidad Externa - Métrico:160Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66, Ip67 |Fibox PC 121609

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC121609