Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ferroxcube ROD10/200-4B1

Ferrite Core, Cylindrical; |Ferroxcube ROD10/200-4B1
$ 10.135
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube ROD10/200-4B1.

Newark

Datasheet1 page17 years ago

Inventory History

3 month trend:
-32.78%

Related Parts

Hammond1593YBK
ABS device enclosure, (L x W x H) 140 x 66 x 28 mm, black (RAL 9005), IP54, 1593YBK
Bud IndustriesBPA-1505
BOTTOM PLATE, CHASSIS, AC-430, AC-431, AC-1405, ALUMINUM, 0.040 IN., 0.187 IN.
Hammond1593YGY
ABS device enclosure, (L x W x H) 140 x 66 x 28 mm, light gray (RAL 7035), IP54, 1593YGY
Hammond1593XGY
ABS handheld enclosure, (L x W x H) 140 x 66 x 28 mm, light gray (RAL 7035), IP54, 1593XGY
Bud IndustriesCU-1947-MB
UTILIBOX ABS FLANGED ENCLOSURE, PANEL MOUNT, 7.77X4.45X2.48, STYLE J SERIES
Bud IndustriesHP-3654-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 5.51X2.6X1.1 IN, HP SERIES

Descriptions

Descriptions of Ferroxcube ROD10/200-4B1 provided by its distributors.

Ferrite Core, Cylindrical; |Ferroxcube ROD10/200-4B1
Ferrite rod 200 mm 10 mm
FERRITE CORE ROD
FERRITE CORE, CYLINDRICAL; Outer Diameter: 10mm; Length: 200mm; Inner Diameter: -; Frequency Min: -; Frequency Max: -; Impedance @ 100MHz: -; Product Range: -; SVHC: No SVHC (07-Jul-2017); External Diameter: 10mm; External Length

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set