Hammond 1593YGY

ABS device enclosure, (L x W x H) 140 x 66 x 28 mm, light gray (RAL 7035), IP54, 1593YGY
$ 4.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593YGY.

Electro Sonic

Datasheet1 page19 years ago

Farnell

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-0.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1593QGY
ABS enclosure, (L x W x H) 112 x 66 x 28 mm, light gray (RAL 7035), IP54, 1593QGY
BOX ABS GRAY 4.100"L X 2.600"W
Serpac021I,GY
Enclosure Gray ABS Hand Held Cover Included 4.100" L x 2.600" W x 0.900" H I-Plate Insert Area
SerpacA20,GY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY, 4.25X2.6X0.88 IN, A SERIES
Hammond1593KTBU
ABS device enclosure, (L x W x H) 66 x 66 x 28 mm, blue/transparent, IP54, 1593KTBU
Hammond1593LGY
ABS enclosure, (L x W x H) 91 x 57 x 28 mm, light gray (RAL 7035), IP54, 1593LGY

Descriptions

Descriptions of Hammond 1593YGY provided by its distributors.

ABS device enclosure, (L x W x H) 140 x 66 x 28 mm, light gray (RAL 7035), IP54, 1593YGY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 5.5X2.6X1.1 IN, RH SERIES
enclosure - plastic 5.4 X 2.6 1593 WITH BAT. DOOR (5.5 x 2.6 x 1.1) Hammond PN 1593YGY : UPC [623980560281] Color: Light Gray
CASE, ABS, GREY, 21X65X140MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 140mm; External Width - Metric: 66mm; External Depth - Metric: 28mm; IP Rating: -; Body Colour: Grey; NEMA Rating: -; Ext

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM