Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1593XGY

ABS handheld enclosure, (L x W x H) 140 x 66 x 28 mm, light gray (RAL 7035), IP54, 1593XGY
$ 4.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593XGY.

element14 APAC

Datasheet1 page19 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Newark

Inventory History

3 month trend:
-42.42%

Supply Chain

Country of OriginUSA
Introduction Date2007-02-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1593XTBU
ABS device enclosure, (L x W x H) 140 x 66 x 28 mm, blue/transparent, IP54, 1593XTBU
Hammond1593LGY
ABS enclosure, (L x W x H) 91 x 57 x 28 mm, light gray (RAL 7035), IP54, 1593LGY
Hammond1593KGY
ABS enclosure, (L x W x H) 66 x 68 x 28 mm, light gray (RAL 7035), IP54, 1593KGY
Bud IndustriesPC-11476
Electronic Instrument Enclosure 1.18 in. H x 5.12 in. W x 3 in. D Non-Metallic
Bud IndustriesPI-1903-LG
Bud Industries PI-1903-LG Electronic Enclosure, Light Gray, 1.2x2.3x4.7 in, PI Series
Serpac032,GY
TWO PIECE ABS ENCLOSURE- GRAY

Descriptions

Descriptions of Hammond 1593XGY provided by its distributors.

ABS handheld enclosure, (L x W x H) 140 x 66 x 28 mm, light gray (RAL 7035), IP54, 1593XGY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 5.5X2.6X1.1 IN, RH SERIES
enclosure - plastic 2.6 X 5.4 DBL ENDED ENCL. (5.5 x 2.6 x 1.1) Hammond PN 1593XGY : UPC [623980560243] Color: Light Gray
Shell case Dimensions W x D x H: 66 x 140 x 28 mm External dimensions W x D x H: 66 x 140 x 28 mm Colour: Grey Front panel: ABS 1.7 mm Material: ABS Protection rating: IP40
CASE, ABS, GREY, 28X65X140MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 140mm; External Width - Metric: 66mm; External Depth - Metric: 28mm; IP Rating: -; Body Colour: Grey; NEMA Rating: -; Ext

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM