Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield 28B1020-1

Solid Core Ferrite Suppressors for Round Cable Solid Round Ferrite Bead 0.505 I.D.
$ 29.8
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield 28B1020-1.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page21 years ago

Newark

Mouser

Related Parts

Fair-Rite2631665702
Fair-Rite Ferrite Core, Round Cable, ID 9.5mm, OD 17.45mm, Dia 17.45mm
Fair-Rite2631626402
Ferrite Core Round Cable 28.6mm 18.7mm Suppression Component
Fair-Rite0443166651
Flat Cable Core, 290 ohm, 25 MHz to 300 MHz, 33.7mm x 1.3mm
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1806 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 500mA 250mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of FerriShield 28B1020-1 provided by its distributors.

Solid Core Ferrite Suppressors for Round Cable Solid Round Ferrite Bead 0.505 I.D.
BEAD, CABLE, 225 OHMS @ 100 MHZ, 1.020 IN., 1.0 IN., 1.125 IN.
FERRITE CORE, CYLINDRICAL, 225OHM/100MHZ; Outer Diameter:25.9mm; Length:28.6mm; Inner Diameter:12.8mm; Frequency Min:-; Frequency Max:-; Product Range:-; External Diameter:25.9mm; External Width:1.02"; Frequency:100MHz RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE