Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2631665702

Fair-Rite Ferrite Core, Round Cable, 9.5mm ID, 17.45mm OD

$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2631665702.

Farnell

Datasheet5 pages15 years ago
Datasheet4 pages15 years ago
Datasheet273 pages20 years ago
Datasheet2 pages27 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
-77.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1806 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.5A 40mOhm DCR 0603 Paper T/R
TAIYO YUDENBKP1005HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.8A 0.2Ohm DCR 0402 T/R
TAIYO YUDENFBMH3216HM221NT
Ferrite Beads Power Chip 220Ohm 30% 100MHz 4A 0.02Ohm DCR 1206 Automotive T/R
TAIYO YUDENFBMH1608HM221-T
Ferrite Beads Power Chip 220Ohm 25% 100MHz 1.8A 0.07Ohm DCR 0603 T/R

Descriptions

Descriptions of Fair-Rite 2631665702 provided by its distributors.

Fair-Rite Ferrite Core, Round Cable, 9.5mm ID, 17.45mm OD
FAIR-RITE 2631665702 FERRITE CORE, CYLINDRICAL, 225OHM
Ferrite Core Round Cable 31-Material 3.478nH
Round Cable EMI Suppression Cores (2631665702)
Round Cable Ferrite 9,5x17,45x28,6 31
FERRITE CORE 225OHM SOLID 9.53MM
Soft Ferrites Z = 225 @ 100 MHz
FERRITE CORE, CYLINDRICAL, 225OHM; Outer Diameter: 17.45mm; Length: 28.6mm; Inner Diameter: 9.5mm; Frequency Min: 1MHz; Frequency Max: 300MHz; Impedance @ 100MHz: 225ohm; Product Range: -; SVHC: No SVHC (15-Jan-2019); External D

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod