Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2631626402

Ferrite Core Round Cable 28.6mm 18.7mm Suppression Component

$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2631626402.

JRH Electronics

Datasheet2 pages7 years ago

Farnell

Mouser

Inventory History

3 month trend:
+143%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fair-Rite2631665702
Fair-Rite Ferrite Core, Round Cable, 9.5mm ID, 17.45mm OD
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1806 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.5A 40mOhm DCR 0603 Paper T/R
TAIYO YUDENBKP1005HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.8A 0.2Ohm DCR 0402 T/R
TAIYO YUDENFBMH3216HM221NT
Ferrite Beads Power Chip 220Ohm 30% 100MHz 4A 0.02Ohm DCR 1206 Automotive T/R

Descriptions

Descriptions of Fair-Rite 2631626402 provided by its distributors.

Ferrite Core Round Cable 28.6mm 18.7mm Suppression Component
Fair-Rite Ferrite Core, Round Cable, 10.15mm ID, 18.7mm OD
EMI Shield Beads Z=225 OHM @ 100 MHz
Round Cable EMI Suppression Cores (2631626402)
Ferrite Core Round Cable 31-Material
FERRITE CORE 225OHM SOLID 10.2MM
FERRITE CORE, CYLINDRICAL, 225OHM/100MHZ, 300MHZ; Outer Diameter: 18.7mm; Product Length: 28.6mm; Inner Diameter: 10.15mm; Frequency Min: 1MHz; Frequency Max: 300MHz; Impedance: 225ohm; Product Range: - 81C7289
Ferrite Core, Cylindrical, 225Ohm/100Mhz, 300Mhz; Frecuencia Mínima:1Mhz; Frecuencia Máxima:300Mhz; Diámetro Externo:18.7Mm; Diámetro Interno:10.15Mm; Longitud:28.6Mm; Diseño Ferrita:Tubular; Grado De Material:31 |Fair-Rite 2631626402

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod