Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 0443166651

Flat Cable Core, 290 ohm, 25 MHz to 300 MHz, 33.7mm x 1.3mm
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 0443166651.

Electro Sonic

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+307%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fair-Rite2631665702
Fair-Rite Ferrite Core, Round Cable, ID 9.5mm, OD 17.45mm, Dia 17.45mm
Fair-Rite2631626402
Ferrite Core Round Cable 28.6mm 18.7mm Suppression Component
Fair-Rite0446164151
Ferrite Clamp On Cores Broadband Freq 46Mat 270Ohm @250MHz Round
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1806 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Fair-Rite 0443166651 provided by its distributors.

Flat Cable Core, 290 ohm, 25 MHz to 300 MHz, 33.7mm x 1.3mm
EMI, EMI, Inductor, Supression Core, Plastic Case
Suppressor Assemblies FT Z=225OHM @ 100MHz
Ferrite Core Flat Cable Snap-Its 43-Material
FERRITE CORE 290 OHM SLD 34.29MM

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod