Amphenol Communications Solutions SFW8R-2STE9LF

Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW8R-2STE9LF.

IHS

Datasheet9 pages16 years ago

Farnell

_legacy Avnet

CAD Models

Download Amphenol Communications Solutions SFW8R-2STE9LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-15
LTD Date2023-09-15

Related Parts

Amphenol Communications SolutionsSFW8R-1STE1LF
Conn FFC/FPCConnector SKT 8 POS 1mm Solder RA SMD Automotive T/R
Amphenol Communications SolutionsSFW8S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 8 Position, Top Entry Surface Mount, ZIF
Amphenol Communications SolutionsSFW8S-2STME1LF
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Embossed T/R
Conn FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
Non- ZIF connector for FFC/FPC; pitch 1.00mm; 8-contacts; SMD; top entry
Non- ZIF connector for FFC/FPC; pitch 1.00mm; 8-contacts; SMD; side entry

Descriptions

Descriptions of Amphenol Communications Solutions SFW8R-2STE9LF provided by its distributors.

Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R
AMPHENOL FCI SFW8R-2STE9LF FFC / FPC Board Connector, Right Angle, Surface Mount, Receptacle, 8 Contacts, Top, 1 mm
SFW8R-2STE9LF-SFWR | Amphenol FCI (Amphenol CS) SFW8R2STE9LF
SFW8R-2STE9LF-FFC/FPC CONN FFC / FPC SYSTEMS
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator
8w FFC smt horiz top contact 1mm
Ffc/Fpc Connector, 8 Position, 1Row; Pitch Spacing:1Mm; No. Of Contacts:8Contacts; Gender:Receptacle; Product Range:Fci Sfw-R Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. Of Rows:1 Row; No. Of Rows:1 Rohs Compliant: Yes |Amphenol Communications Solutions SFW8R-2STE9LF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFW8R2STE9LF