Amphenol Communications Solutions SFW24R-2STE9LF

FFC / FPC Board Connector, Right Angle, 1 mm, 24 Contacts, Receptacle, FCI SFW-R, Surface Mount
$ 0.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW24R-2STE9LF.

IHS

Datasheet9 pages16 years ago

Master Electronics

Farnell

_legacy Avnet

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsSFW20R-1STE1LF
20 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Amphenol Communications SolutionsSFW20R-2STE1LF
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD T/R
Amphenol Communications SolutionsSFW20S-2STME1LF
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD Embossed T/R
Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal

Descriptions

Descriptions of Amphenol Communications Solutions SFW24R-2STE9LF provided by its distributors.

FFC / FPC Board Connector, Right Angle, 1 mm, 24 Contacts, Receptacle, FCI SFW-R, Surface Mount
Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator
FPC/FFC, 1.0MM, R/A, TOP, 24WAY; Series:SFW-R; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:24; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Connector Type:FFC / FPC

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFW24R2STE9LF