Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Communications Solutions HFW20R-1STE9LF

FFC / FPC Board Connector, Right Angle, 1 mm, 20 Contacts, Receptacle, FCI HFW-R, Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HFW20R-1STE9LF.

IHS

Datasheet9 pages17 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-07-31
LTD Date2019-11-15

Related Parts

Amphenol Communications SolutionsHFW20R-2STE1LF
Hfw20R-2Ste1Lf-Ffc/Fpc Conn/Amphenol Fci |Amphenol Communications Solutions HFW20R-2STE1LF
Amphenol Communications SolutionsSFW20R-1STE1LF
20 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Amphenol Communications SolutionsHFW16R-2STE1LF
Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD Embossed T/R
Connector, Ffc, Rcpt, 14Pos, 1Row; |Jst / Japan Solderless Terminals 14FMN-SMT-A-TF(LF)(SN)
Pad, 1mm, 14-Pin, Black, 5.1mm, FFC, 500mA, Tin, Bottom Mount, SMD, 16mm(L) × 4.4mm(H)
Connector, Ffc, Rcpt, 16Pos, 1Row; |Jst / Japan Solderless Terminals 16FMN-SMT-A-TF(LF)(SN)

Descriptions

Descriptions of Amphenol Communications Solutions HFW20R-1STE9LF provided by its distributors.

FFC / FPC Board Connector, Right Angle, 1 mm, 20 Contacts, Receptacle, FCI HFW-R, Surface Mount
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD Embossed T/R
1 MM SPACING SMT CONNECTOR FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal
FPC/FFC, 1.0MM, R/A, BOTTOM, 20WAY; Pitch Spacing: 1mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contact Plating: T

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFW20R1STE9LF