Amphenol Communications Solutions DWR-T818S-V236-90

Conn; Rect; Recept; 8 Silver POWER/18 Gold (15) Signal; Pcb; Lmfb; Dwr Ser; Slim
$ 18.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions DWR-T818S-V236-90.

Newark

Datasheet12 pages12 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity1-534998-3
Connector Socket Strip Receptacle 26 Position 2.54mm Solder Straight Through Hole Gang Of Tubes
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid® Tube
TE Connectivity5750820-1
Conn D-Subminiature SKT/SKT 26/26 POS 2.54mm Solder RA Thru-Hole 52 Terminal 2 Port
TE Connectivity1658620-6
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of Amphenol Communications Solutions DWR-T818S-V236-90 provided by its distributors.

CONN; RECT; RECEPT; 8 SILVER POWER/18 GOLD (15) SIGNAL; PCB; LMFB; DWR SER; SLIM
Slim Dwr 8 Power 18 Signal Socket Vertical pcb Silver
OEM ITEM DWRT818SV23690-SLIMDRAWER 8P18
SLIMDWR 8P18S SKTV PCB AG SPEC
Connector, Rectangular, Rcpt, 26Pos, Pcb; No. Of Contacts:26Contacts; Product Range:Coolpower Dwr Series; Connector Mounting:Pcb Mount; Contact Termination Type:Solder; Pitch Spacing:2.74Mm; Gender:Receptacle; Contact Gender:Socket Rohs Compliant: Yes |Amphenol Communications Solutions DWR-T818S-V236-90

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DWRT818SV23690