TE Connectivity 5750820-1

D Sub Connector, Stacked, 52Pos, Female; |Te Connectivity Amp 5750820-1
$ 13.081
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5750820-1.

Farnell

Datasheet32 pages14 years ago

TE Connectivity

JRH Electronics

X-ON

Arrow Electronics

Inventory History

3 month trend:
-3.62%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

TE Connectivity1761028-1
Connector High Density D-Sub SKT 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tube
TE Connectivity / AMP787082-2
D-Sub socket, 26 pole, standard, equipped, angled, solder pin, 787082-2
TE Connectivity5750823-1
Conn High Density D-Sub SKT 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port
HARTING Elektronik09663516513
Harting Dtype connector, Mother seat, DB25needle, Through hole mounting, vertical subject
HARTING Elektronik09663516512
D-SUB 25 POLE FEMALE STRAIGHT D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
HARTING Elektronik09663526612
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 5750820-1 provided by its distributors.

D Sub Connector, Stacked, 52Pos, Female; |Te Connectivity Amp 5750820-1
Conn D-Subminiature SKT/SKT 26/26 POS 2.54mm Solder RA Thru-Hole 52 Terminal 2 Port
Female Sockets,Receptacle Solder pad 2,2 26pin,26pin Steel,Tin Plated 1A gold Black Through hole mounting,panel mount 31.24mm*16.9418mm*20.4mm
50SR STK RA RCP ASSY,SL LN L/F; Product Range:AMPLIMITE 0.050 Series; Upper D Sub Shell Size:DB; Upper D Sub Gender:Receptacle; No. of Contacts Upper D Sub:52Contacts; Lower D Sub Shell Size:DB; Lower D Sub Gender:Recept

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5750820-1 .