Amphenol Communications Solutions 8638PPS1505LF

D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 15 A, >200 Cycles
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 8638PPS1505LF.

Master Electronics

Datasheet1 page15 years ago

JRH Electronics

Inventory History

3 month trend:
+13.33%

Supply Chain

Introduction Date2010-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Amphenol Communications Solutions 8638PPS1505LF provided by its distributors.

D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 15 A, >200 Cycles
D Sub Contact, Amphenol DW Series D Sub Housing Connectors, Pin, Brass
Contact PIN Solder Cup ST Cable Mount
Conn Contact M 1 POS Solder ST 1 Terminal 1 Port
D SUB CONTACT, PIN, 14AWG, CRIMP ROHS COMPLIANT: YES
D-Sub Contacts 15A Contact Pin Solder Bucket
Connector Accessory, Contact, Copper Alloy
Amphenol ICC D-Sub, DW, , , 15A
DSUB POWER CONTACT-8638PPS1505
D SUB CONTACT, PIN, 14AWG, SOLDER CUP; For Use With:Amphenol DW Series D Sub Housing Connectors; D Sub Contact Type:Pin (Male); Contact Material:Brass; Contact Plating:Gold Flash Plated Contacts; Wire Size AWG Max:14AWG

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8638-PPS-1505LF
  • 8638PPS1505LF.