Descriptions of Amphenol Communications Solutions 77311-424-36LF provided by its distributors.
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch.
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
HDR STR SR.100 TP | Amphenol FCI (Amphenol CS) 7731142436LF
Connector, HEADER, 36POS, 1ROW, 2.54mm;
Headers & Wire Housings 36P Str Sr Tmt Hdr Tin .48In Length
Amphenol Communications Solutions 2.54mm36p , , BergStik
3A Tin Direct Insert 36P -65閳╁剤+125閳 2.54mm Black Single Row Phosphor Bronze Plugin,P=2.54mm Pin Headers ROHS
36 way SIL vertical header T/H Bergstik
RS APAC
L-845/722 Hex Wrench Installation Tool
BERGSTIK HDR SR STR-77311-424-
CONN, HEADER, 36POS, 1ROW, 2.54MM, TH; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:36Contacts; Contact Termination Type:Through Hole Straight; Product Range:BergStik 77311 Series RoHS Compliant: Yes