Amphenol Communications Solutions 57202-F51-02ALF

Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD T/R
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 57202-F51-02ALF.

IHS

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Communications Solutions57202-G52-02LF
2A Tin Standing paste 200V 4P 2mm Double Row Black Copper Alloy 2mm SMD,P=2mm Pin Headers ROHS
Amphenol Communications Solutions57202-F52-02ALF
Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD T/R
Amphenol Communications Solutions98424-G52-04LF
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST SMD Minitek® Bag
Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, TMM Series
Conn Unshrouded Header M 4 POS 2mm Solder ST Top Entry SMD Automotive Bulk/Loose
TMM ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 3.2A per Contact 500V 3.94mm

Descriptions

Descriptions of Amphenol Communications Solutions 57202-F51-02ALF provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD T/R
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical
Conn, Header, 4Pos, 2Row, 2Mm, Smt; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Minitek 57202 Series Rohs Compliant: Yes |Amphenol Communications Solutions 57202-F51-02ALF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57202F5102ALF