Fastron XHBCC-682J-02

Choke Wirewound 6.8mH 5% 20KHz 95Q-Factor Ferrite 195mA 16Ohm DCR AXL Ammo
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron XHBCC-682J-02.

IHS

Datasheet1 page3 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.524
$ 0.508
Stock
0
1,600
Authorized Distributors
3
4
Inductance
6.8 mH
6.8 mH
Tolerance
5 %
5 %
Current Rating
195 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
16 Ω
16 Ω
Q Factor
95
95
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron XHBCC-682J-02 provided by its distributors.

Choke Wirewound 6.8mH 5% 20KHz 95Q-Factor Ferrite 195mA 16Ohm DCR AXL Ammo
Leaded Inductor - Fixed Choke Coil
Fastron
General Purpose Inductor, 6800uH, 5%, 1 Element, Ferrite-Core
Inductor, Axial

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD