Fastron XHBCC-332J-01

Leaded Inductor - Fixed Choke Coil 3300uH 5% 320mA Taped/Reel 800 QTY
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron XHBCC-332J-01.

IHS

Datasheet1 page3 years ago

Master Electronics

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 0.478
$ 0.471
Stock
1,600
1,200
Authorized Distributors
3
4
Inductance
3.3 mH
3.3 mH
Tolerance
5 %
5 %
Current Rating
-
295 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
7.2 Ω
7.2 Ω
Q Factor
45
45
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2008-10-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron XHBCC-332J-01 provided by its distributors.

Leaded Inductor - Fixed Choke Coil 3300uH 5% 320mA Taped/Reel 800 QTY
General Purpose Inductor, 3300uH, 5%, 1 Element, Ferrite-Core
RF choke, axial, 3.3 mH, 295 mA, XHBCC-332J-01

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • XHBCC332J01